RF Amplifier Chip Single General Purpose 5.5 Volt 10-Pin MSOP
Rochester Electronics AD8351ARM technical specifications.
| Frequency | 2.2GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 28mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.