Miniso If Sampling Adc Driver
Rochester Electronics AD8351ARM-R2 technical specifications.
| Package/Case | MSOP |
| Frequency | 2.2GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 32mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.