RF Amp Chip Single GP 5.5V 10-Pin MSOP T/R
Rochester Electronics AD8351ARM-REEL7 technical specifications.
| Frequency | 2.2GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 28mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.