MINSO DC-2.5GHZ TRUE PWR DETECTOR/CNTRLR
Rochester Electronics AD8361ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.