RF Detector 2500MHz 8-Pin MSOP Tube
Rochester Electronics AD8361ARMZ technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 1.1mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.