2.7GHz ±0.5dB Cellular, CDMA -55dBm~5dBm LFCSP-32 RF Detectors ROHS
Sign in to ask questions about the Rochester Electronics AD8364ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics AD8364ACPZ-REEL7 technical specifications.
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Nominal Supply Current | 70mA |
| Packaging | Tape and Reel |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8364ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.