SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP 13"T/R
Rochester Electronics AD8390AACPZ-R7 technical specifications.
| Bandwidth | 45MHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8390AACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.