SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R
Rochester Electronics AD8390ACPZ-R2 technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.