The AD8397ARZ-REEL7 is a dual operational amplifier from Rochester Electronics. It features a gain bandwidth product of 35MHz and a common mode rejection ratio of 96dB. The device has an input capacitance of 1.4pF and a nominal supply current of 30mA. The op-amp is packaged in a SOIC package and is available on tape and reel. The AD8397ARZ-REEL7 does not meet lead-free requirements.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8397ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 35MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.