Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10nA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |