Potentiometer; Digital to Analog; 8 Bits (Min.); 24; PDIP; 4; 0 to 5.5 V
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8403AN10 technical specifications.
| Package/Case | DIP |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10nA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |