Digital Potentiometer 256POS 1KOhm Quad 24-Pin TSSOP
Rochester Electronics AD8403ARU1 technical specifications.
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 10nA |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Tolerance | 33.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8403ARU1 to view detailed technical specifications.
No datasheet is available for this part.