Volatile Digital Potentiometer, 10 Kohm, Quad, Spi, Linear, 20%, 2.7 V Rohs Compliant: Yes
Rochester Electronics AD8403ARUZ10 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10nA |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 10nA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8403ARUZ10 to view detailed technical specifications.
No datasheet is available for this part.