Op Amp Single High Speed Amplifier ¡À18V 14-Pin CDIP Tube
Rochester Electronics AD841SQ technical specifications.
| Bandwidth | 40MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.