Checking distributor stock and pricing after the page loads.
Rochester Electronics AD842JQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |