The AD842JR-16 is a single op-amp from Rochester Electronics with a bandwidth of 800kHz. It is packaged in a SOIC package. The device has a common mode rejection ratio of 115dB and a gain bandwidth product of 80MHz. The input capacitance is 2pF. The AD842JR-16 is not lead-free as it contains lead. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |