The AD843KNZ from Rochester Electronics is a single-channel op-amp with a bandwidth of 34MHz. It is packaged in a DIP format and is not lead-free. The device features a common mode rejection ratio of 72dB and a gain bandwidth product of 30MHz. The input capacitance is 6pF. The AD843KNZ is packaged in rail or tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 34MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |