Operational Amplifier, Single, 60 Mhz, 1, 2000 V/ S, 4.5V To 18V, Dip, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |