Op Amp Single High Speed Amplifier ¡À18V 8-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD844SQ/883B technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS | Not Compliant |