IC OPAMP JFET 16MHZ 8DIP / Op Amp Single Precision Amplifier ¡À18V 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 200pA |
| Input Capacitance | 4pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |