The AD845JR-16 is a single-ended operational amplifier with a bandwidth of 16MHz. It is packaged in a lead-free SOIC package. The device has a common mode rejection ratio of 110dB and a gain bandwidth product of 20MHz. The input capacitance is 4pF. The AD845JR-16 is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 20MHz |
| Input Capacitance | 4pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |