The AD845JRZ-16 is a single op-amp with a bandwidth of 16MHz, packaged in a SOIC case suitable for surface mount. It has a common mode rejection ratio of 110dB and a gain bandwidth product of 20MHz. The op-amp has an input capacitance of 4pF and is available in bulk packaging. The device contains lead and is not lead-free.
Rochester Electronics AD845JRZ-16 technical specifications.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 20MHz |
| Input Capacitance | 4pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.