Op Amp Single Low Noise Amplifier ¡À15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Rochester Electronics AD8510ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Capacitance | 12.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.