OP AMP Precision Low Noise Dual JFET Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |