Operational Amplifier, Single, 5 Mhz, 1, 2.7 V/ S, 1.8V To 5V, Sc-70, 5 Rohs Compliant: Yes
Rochester Electronics AD8515AKSZ-REEL7 technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.