Dac 2-CH R-2R 12-BIT 14-PIN SOIC N T/r
Rochester Electronics AD8522ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.