Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5
Rochester Electronics AD8531ARTZ-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.25mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.