IC, Operational Amplifier, SINGLE, CMOS, TSOP, 5PIN, PLASTIC ; RoHS Compliant: Yes
Rochester Electronics AD8531ARTZ-REEL7 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.25mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.