The AD8532ARMZ-REEL is a dual operational amplifier from Rochester Electronics with a bandwidth of 3MHz. It is packaged in a lead-free MSOP package and is available on a tape and reel. The device has a common mode rejection ratio of 47dB and a gain bandwidth product of 3MHz. It is compliant with Reach SVHC regulations and contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics AD8532ARMZ-REEL technical specifications.
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.