Op Amp Single GP R-R I/O 5.5V Medical 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 65uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |