SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Rochester Electronics AD8551ARMZ-REEL technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 975uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.