The AD8554ARUZ from Rochester Electronics is a 4-channel instrumentation amplifier with a bandwidth of 1.5MHz. It is packaged in a TSSOP package and has a nominal supply current of 3.9mA. The device features a common mode rejection ratio of 115dB and a gain bandwidth product of 1.5MHz. The AD8554ARUZ is available in bulk packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.9mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |