Ultrafast 7 ns Single Supply Comparator | IC COMP 7NS ULTRA-FAST 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Quiescent Current | 2.2mA |
| RoHS | Not Compliant |