The AD8566ARMZ-REEL from Rochester Electronics is a dual-channel operational amplifier with a bandwidth of 5MHz and a common mode rejection ratio of 95dB. It is packaged in the MSOP package and is available on tape and reel. The device is not lead-free, but is Reach SVHC compliant. The nominal supply current is 1.7mA. The op-amp has two channels and two circuits, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics AD8566ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8566ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.