Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
Rochester Electronics AD8567ACPZ-REEL7 technical specifications.
| Bandwidth | 5MHz |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.