SP Amp Chopper Stabilization Dual R-R I/O 5V Automotive 8-Pin TSSOP Tube
Rochester Electronics AD8572ARUZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.