Op Amp Dual Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin TSSOP T/R
Rochester Electronics AD8572ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8572ARUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.