SP Amp Chopper Stabilization Quad R-R I/O 5V Automotive 14-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.9mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |