CMOS Single Supply RRIO Dual Op Amp with ±250 mA Output Current and Shutdown Mode
Rochester Electronics AD8592ARMZ-REEL technical specifications.
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 2.2MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.