Op Amp Single Low Noise Amplifier ±18V 8-Pin LFCSP EP T/R
Rochester Electronics AD8597ACPZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 5.1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.