Operational Amplifier, Single, 10 MHz, 1, 14 V/ s, 15V, SOIC, 8 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 5.1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |