Op Amp Dual Low Noise Amplifier R-R I/P ¡À18V 8-Pin SOIC N T/R
Rochester Electronics AD8599ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 4.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11.4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8599ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.