The AD8602ARMZ-REEL is a dual-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 8.4MHz and a common mode rejection ratio of 80dB. The op-amp is packaged in a lead-free MSOP package, which is available on tape and reel. The nominal supply current is 2.4mA. This device is not lead-free, as it contains lead.
Rochester Electronics AD8602ARMZ-REEL technical specifications.
| Bandwidth | 8.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.