Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 8.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |