Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Rochester Electronics AD8602DRMZ-REEL technical specifications.
| Bandwidth | 8.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.