Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Rochester Electronics AD8602DRZ technical specifications.
| Bandwidth | 8.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8602DRZ to view detailed technical specifications.
No datasheet is available for this part.