Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8603AUJZ-REEL7 technical specifications.
| Bandwidth | 400kHz |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 400kHz |
| Input Capacitance | 2.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |