Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics AD8605ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 8.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8605ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.