The AD8605ARTZ-REEL7 is a single operational amplifier from Rochester Electronics, packaged in a SOT-23 case. It features a bandwidth of 10MHz and a common mode rejection ratio of 100dB. The op-amp has a gain of 120dB and a gain bandwidth product of 10MHz. It draws a nominal supply current of 1.2mA. The device is packaged on a cut tape and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 8.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |