Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Rochester Electronics AD8606ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 8.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.